|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-WT21T-RO
Manufacturer Part #:

WT21T-RO

Manufacturer:

Description:
Toggle Switches ON None OFF DPST Screw Lug Panel Mnt
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: DPST
Switch Function: ON - NONE - OFF
Mounting Style: Panel
Termination Style: Screw
Current Rating: 10 A
Voltage Rating AC: 125 V, 250 V
Voltage Rating DC: 30 VDC
Bushing Size: M12
Brand: NKK Switches
Actuator: Bat
Terminal Seal: Sealed
Contact Plating: Silver
Life: 15000 Cycles
Mounting Type: Bushing
Series: WT
Factory Pack Quantity: 1
Part # Aliases: 633-WT21T WT-21AT WT21T
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT4181 Switch Hardware 378
AT401A Switch Hardware 97
AT401P Switch Hardware 396
AT401S Switch Hardware 63
AT503M Switch Hardware 129
AT504M Switch Hardware 180
AT401H Switch Hardware 39
ImageMfr. Part #DescriptionStock 
330 Lamps 452
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

NKK Switches

Manufacturer Part #:
Description:
Toggle Switches ON None OFF DPST Screw Lug Panel Mnt

167387259 1710303845-1114-08false