Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-WT21S-RO
Manufacturer Part #:

WT21S-RO

Manufacturer:

Description: Toggle Switches ON None OFF DPST Solder Lug Pnel Mnt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Toggle Switches
RoHS: RoHS Compliant By Exemption Details
Contact Form: DPST
Switch Function: ON - NONE - OFF
Current Rating: 10 A
Voltage Rating AC: 125 V, 250 V
Voltage Rating DC: 30 V
Termination Style: Solder Lug
Mounting Style: Panel
Bushing Size: M12
Brand: NKK Switches
Actuator: Bat
Terminal Seal: Sealed
Contact Plating: Tin
Mounting Type: Bushing
Series: WT
Factory Pack Quantity: 50
Part # Aliases: 633-WT21S WT-21AS WT21S
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.89
  25: $15.84
  50: $15.38
  100: $14.90
  200: $14.16
  500: $13.23
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT401P
Switch Hardware TL SERIES PANEL SEAL
NKK Switches
1: $0.51
AT401S
Switch Hardware SPLASH PROOF BOOT ASSEM SILICON RU ...
NKK Switches
1: $2.03
AT401A
Switch Hardware SPLASH BOOT HALF BLK
NKK Switches
1: $2.36
AT401H
Switch Hardware SPLASHPRF BOOT GRAY
NKK Switches
1: $2.16
BK/AGC-7-R
Cartridge Fuses SMALL DIM. FUSE
Bussmann / Eaton
1: $0.69
09561004701
D-Sub High Density Connectors 15P FEMALE CRIMP THR ...
HARTING
1: $1.64

189371948 133639882 165583196 167387259 1710303845-0311-6false