|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-WT18T-RO
Manufacturer Part #:

WT18T-RO

Manufacturer:

Description:
Toggle Switches DPDT (ON)-OFF-(ON) Screw Lug Panel Mnt
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Toggle Switches
RoHS: RoHS Compliant By Exemption Details
Contact Form: SPDT
Switch Function: (ON) - OFF - (ON)
Mounting Style: Panel
Termination Style: Screw
Current Rating: 10 A
Voltage Rating AC: 125 V, 250 V
Voltage Rating DC: 30 VDC
Bushing Size: M12
Brand: NKK Switches
Actuator: Bat
Terminal Seal: Sealed
Contact Plating: Silver
Life: 15000 Cycles
Mounting Type: Bushing
Packaging: Bulk
Series: WT
Factory Pack Quantity: 1
Part # Aliases: 633-WT18T WT-18AT WT18T
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT401A Switch Hardware 97
AT401P Switch Hardware 396
AT401S Switch Hardware 63
AT401H Switch Hardware 39
ImageMfr. Part #DescriptionStock 
5-747904-2 D-Sub Standard Connectors 4,737
USB-RS485-WE-5000-BT USB Cables / IEEE 1394 Cables 437
24FC1025-I/SM EEPROM 2,396
SUD50P06-15L-E3 MOSFET 6,215
34345-0001 Automotive Connectors 61,462
ATMEGA162-16PU 8-bit Microcontrollers - MCU 436
AH1802-WG-7 Board Mount Hall Effect / Magnetic Sensors 5,649
AT402A Switch Bezels / Switch Caps 1,410
REC15-2415SZ/H3/M Isolated DC/DC Converters 4
CB1-T-M-12V Automotive Relays 53
Real Time Availability
Pricing (USD)

133639882 165583196 171030384 189371948 148847885 1673872595-0311-6false