Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-WT12S-RO
Manufacturer Part #:

WT12S-RO

Manufacturer:

Description: Toggle Switches SPDT ON-NONE-ON Solder Lug Pnel Mnt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - NONE - ON
Current Rating: 10 A
Voltage Rating AC: 125 V, 250 V
Voltage Rating DC: 30 V
Termination Style: Solder Lug
Mounting Style: Panel
Bushing Size: M12
Brand: NKK Switches
Actuator: Bat
Terminal Seal: Sealed
Contact Plating: Tin
Mounting Type: Bushing
Series: WT
Factory Pack Quantity: 50
Part # Aliases: 633-WT12S WT-12AS WT12S
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 4 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.81
  25: $11.47
  50: $11.13
  100: $10.80
  200: $10.26
  500: $9.58
  1,000: $9.28
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT401S
Switch Hardware SPLASH PROOF BOOT ASSEM SILICON RU ...
NKK Switches
1: $2.03
AT401P
Switch Hardware TL SERIES PANEL SEAL
NKK Switches
1: $0.51
AT401H
Switch Hardware SPLASHPRF BOOT GRAY
NKK Switches
1: $2.16
AT401A
Switch Hardware SPLASH BOOT HALF BLK
NKK Switches
1: $2.36
2866239
UPS - Uninterruptible Power Supplies QUINT-DC-UPS/ ...
Phoenix Contact
1: $574.17
761KS12
DC Power Connectors Pwr Plug Sealed IP68 2.5mm lck ...
Switchcraft
1: $6.56
S1751-46R
Circuit Board Hardware - PCB SMT TEST TERMINAL TIN ...
Harwin
1: $0.29
DCP012415DBP-U
Isolated DC/DC Converters Mini 1W Iso Unreg DC/DC ...
Texas Instruments
1: $8.68
PA16NP103KAB15
Potentiometers 10Kohms 10% Linear Audio/Plasitc bl ...
Vishay / Sfernice
1: $14.99
L722A
DC Power Connectors PWR JCK LNG BSHG
Switchcraft
1: $3.04
1375191-1
Modular Connectors / Ethernet Connectors ASSY SL11 ...
TE Connectivity / AMP
1: $11.91
TC74A5-5.0VCTTR
Board Mount Temperature Sensors Digital Thermal
Microchip Technology
1: $0.94
BA12T
LDO Voltage Regulators REGULATOR 12V 1A
ROHM Semiconductor
1: $1.89
915
Terminals LUG LOCKING MATTE TINNED#8
Keystone Electronics
1: $0.19
RN55E3011BRE6
Metal Film Resistors - Through Hole 1/10watt 3.01K ...
Vishay / Dale
1: $0.52
RN55C1001BB14
Metal Film Resistors - Through Hole 1/10watt 1Kohm ...
Vishay / Dale
1: $0.34
LM317MABTG
Linear Voltage Regulators 500mA ADJ 1.2-37V Positi ...
ON Semiconductor
1: $0.92
RN55C3012BRE6
Metal Film Resistors - Through Hole 1/10watt 30.1K ...
Vishay / Dale
1: $0.34
RN60D1R00FB14
Metal Film Resistors - Through Hole 1/4watt 1ohms ...
Vishay / Dale
1: $1.01
CNX722C50012W
LED Panel Mount Indicators 22mm Green 12V Wires
VCC
1: $10.68

167387259 171030384 189371948 133639882 1655831965-0311-6false