Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-WT11T-RO
Manufacturer Part #:

WT11T-RO

Manufacturer:

Description:
Toggle Switches ON None OFF SPST Screw Lug Panel Mnt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Toggle Switches
RoHS: RoHS Compliant By Exemption Details
Contact Form: SPST
Switch Function: ON - NONE - OFF
Current Rating: 10 A
Voltage Rating AC: 125 V, 250 V
Voltage Rating DC: 30 V
Termination Style: Screw
Mounting Style: Panel
Bushing Size: M12
Brand: NKK Switches
Actuator: Bat
Terminal Seal: Sealed
Contact Plating: Silver
Mounting Type: Bushing
Series: WT
Factory Pack Quantity: 50
Part # Aliases: 633-WT11T WT-11AT WT11T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.07
  25: $11.70
  50: $10.83
  100: $10.12
  200: $9.92
  500: $9.79
  1,000: $9.48
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT401A
Switch Hardware SPLASH BOOT HALF BLK
NKK Switches
1: $2.36
AT401S
Switch Hardware SPLASH PROOF BOOT ASSEM SILICON RU ...
NKK Switches
1: $2.03
AT503H
Switch Hardware INCH THREADED HEX FACE NUT
NKK Switches
1: $0.83
AT503M
Switch Hardware 12MM HEX FACED NUT
NKK Switches
1: $0.34
AT504M
Switch Hardware KNURLED FACE NUT
NKK Switches
1: $0.46
AT508-RO
Switch Hardware 12MM INT LOCK WASHER
NKK Switches
1: $0.40
AT401H
Switch Hardware SPLASHPRF BOOT GRAY
NKK Switches
1: $2.16
AT401P
Switch Hardware TL SERIES PANEL SEAL
NKK Switches
1: $0.51
AT4181
Switch Hardware SPLASHPROOF BOOT
NKK Switches
1: $3.52

165583196 167387259 133639882 171030384 1893719485-0311-6false