|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-WT11S-RO
Manufacturer Part #:

WT11S-RO

Manufacturer:

Description:
Toggle Switches ON None OFF SPST Solder Lug Panel Mnt
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: ON - NONE - OFF
Mounting Style: Panel
Termination Style: Solder Lug
Current Rating: 10 A
Voltage Rating AC: 125 V, 250 V
Voltage Rating DC: 30 VDC
Bushing Size: M12
Brand: NKK Switches
Actuator: Bat
Terminal Seal: Sealed
Contact Plating: Tin
Life: 15000 Cycles
Mounting Type: Bushing
Series: WT
Factory Pack Quantity: 1
Part # Aliases: 633-WT11S WT-11AS WT11S
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT4181 Switch Hardware 378
AT401A Switch Hardware 97
AT401P Switch Hardware 246
AT401S Switch Hardware 63
AT503M Switch Hardware 129
AT504M Switch Hardware 180
AT401H Switch Hardware 39
ImageMfr. Part #DescriptionStock 
RJF21B Modular Connectors / Ethernet Connectors 379
NC3FBH2 XLR Connectors 3,124
7101SYZQE Toggle Switches 2,892
M83513/05-07 D-Sub Tools & Hardware 148
0215005.HXP Cartridge Fuses 1,605
03453LF1H Fuse Holder 2,551
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 927,052
NC3FBH1 XLR Connectors 1,031
AT402A Switch Bezels / Switch Caps 1,388
LVR01R1000FE70 Wirewound Resistors - Through Hole 3,425
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

NKK Switches

Manufacturer Part #:
Description:
Toggle Switches ON None OFF SPST Solder Lug Panel Mnt

171030384 1673872595-1114-08false