Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-WT11L-RO
Manufacturer Part #:

WT11L-RO

Manufacturer:

Description: Toggle Switches ON None OFF SPST Wire Lead Panel Mnt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: ON - NONE - OFF
Current Rating: 10 A
Voltage Rating AC: 125 V, 250 V
Voltage Rating DC: 30 V
Termination Style: Wire Leads
Mounting Style: Panel
Bushing Size: M12
Brand: NKK Switches
Actuator: Bat
Terminal Seal: Sealed
Contact Plating: Tin
Mounting Type: Bushing
Series: WT
Factory Pack Quantity: 20
Part # Aliases: 633-WT11L WT-11AL WT11L
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 13 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.34
  25: $19.39
  50: $18.90
  100: $17.75
  200: $17.11
  500: $16.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT508-RO
Switch Hardware 12MM INT LOCK WASHER
NKK Switches
1: $0.40
AT504M
Switch Hardware KNURLED FACE NUT
NKK Switches
1: $0.46
AT503M
Switch Hardware 12MM HEX FACED NUT
NKK Switches
1: $0.34
AT503H
Switch Hardware INCH THREADED HEX FACE NUT
NKK Switches
1: $0.83
AT4181
Switch Hardware SPLASHPROOF BOOT
NKK Switches
1: $3.52
AT401S
Switch Hardware SPLASH PROOF BOOT ASSEM SILICON RU ...
NKK Switches
1: $2.03
AT401P
Switch Hardware TL SERIES PANEL SEAL
NKK Switches
1: $0.51
AT401H
Switch Hardware SPLASHPRF BOOT GRAY
NKK Switches
1: $2.16
AT401A
Switch Hardware SPLASH BOOT HALF BLK
NKK Switches
1: $2.36
FH12-40S-0.5SV(55)
FFC & FPC Connectors 0.5MM 40 POS V VERT SMT GOLD
Hirose Connector
1: $3.60
5001
Circuit Board Hardware - PCB TEST POINT BLACK
Keystone Electronics
1: $0.32
5000
Circuit Board Hardware - PCB TEST POINT RED
Keystone Electronics
1: $0.32
502352-0400
Headers & Wire Housings WTB Hdr Singl Row RA 4Ckt ...
Molex
1: $1.47
52610-1072
FFC & FPC Connectors 1.0 FPC ZIF SMT Hsg Assy 10Ck ...
Molex
1: $1.18
52559-2052
FFC & FPC Connectors VERT SMT ZIF 20P GOLD
Molex
1: $3.06
52559-1052
FFC & FPC Connectors VERT SMT ZIF 10P GOLD
Molex
1: $1.72
1776275-2
Fixed Terminal Blocks 2 POS SIDE ENT 3.5MM
TE Connectivity / AMP
1: $0.54
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic
1: $0.10
ERJ-14NF1100U
Thick Film Resistors - SMD 1210 110ohms 1% Tol
Panasonic
1: $0.51
ERJ-14NF1001U
Thick Film Resistors - SMD 1210 1Kohms 1% Tol
Panasonic
1: $0.51

165583196 167387259 171030384 189371948 1336398825-0311-6false