Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-WR19AF
Manufacturer Part #:

WR19AF

Manufacturer:

Description: Rocker Switches ON-OFF(ON) BLACK 15A QC ENVRNMNTLY SEALED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - OFF - (ON)
Current Rating: 15 A
Voltage Rating AC: 250 V
Voltage Rating DC: 30 V
Termination Style: Quick Connect Terminal
Brand: NKK Switches
Actuator: Rocker
Color: Black
Mounting Style: Panel
Terminal Seal: Epoxy
Contact Plating: Tin
Contact Rating: 15 A at 125 VAC, 250 VAC, 30 VDC
Housing Material: Polyamide
Mounting Hole: Rectangular
Mounting Hole Size: 34.2 mm x 17.2 mm
Operating Temperature Range: - 25 C to + 85 C
Series: WR
Factory Pack Quantity: 1
Part # Aliases: WR-19KFE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.05
  25: $12.84
  50: $12.11
  100: $11.63
  200: $10.83

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TY3F
XLR Connectors 3 PIN FEMALE RECEPT
Switchcraft
1: $11.05
CU-123-G
Enclosures, Boxes, & Cases 3.63X1.5X1.06 GRY
Bud Industries
1: $7.80
TA3MSH
XLR Connectors 3P MALE PIN SHIELDED
Switchcraft
1: $8.14
R4IBLKBLKEF0
Rocker Switches 10A 250V SPDT On-Off-(On) No Lamp
E-Switch
1: $1.76

121910155 130253816 171030384 165583196 167387259 133639882 187110232 107609394 189371948