Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-WR18AFN
Manufacturer Part #:

WR18AFN

Manufacturer:

Description:
Rocker Switches (ON)OFF(ON) BLACK QC NO EPOXY ENVRN SEALD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: (ON) - OFF - (ON)
Current Rating: 15 A
Voltage Rating AC: 250 V
Voltage Rating DC: 30 V
Termination Style: Quick Connect Terminal
Brand: NKK Switches
Actuator: Rocker
Color: Black
Mounting Style: Panel
Contact Plating: Tin
Contact Rating: 15 A at 125 VAC, 250 VAC, 30 VDC
Housing Material: Polyamide
Mounting Hole: Rectangular
Mounting Hole Size: 34.2 mm x 17.2 mm
Operating Temperature Range: - 25 C to + 85 C
Series: WR
Factory Pack Quantity: 1
Part # Aliases: WR-18KFN
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.38
  25: $13.89
  50: $13.07
  100: $12.59
  200: $11.73
  500: $11.28
  1,000: $10.85

To add to a project, please Log In.

133639882 165583196 187110232 130253816 148847885 189371948 107609394 121910155 167387259 171030384