Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-WR13BT
Manufacturer Part #:

WR13BT

Manufacturer:

Description:
Rocker Switches ON-OFF-ON IVORY 15A SCREW LUG ENV SEALED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Rocker Switches
RoHS: RoHS Compliant By Exemption Details
Contact Form: SPDT
Switch Function: ON - OFF - ON
Current Rating: 15 A
Voltage Rating AC: 250 V
Voltage Rating DC: 30 V
Termination Style: Screw
Brand: NKK Switches
Actuator: Rocker
Color: Ivory
Mounting Style: Panel
Terminal Seal: Epoxy
Contact Plating: Silver
Contact Rating: 15 A at 125 VAC, 250 VAC, 30 VDC
Housing Material: Polyamide
Mounting Hole: Rectangular
Mounting Hole Size: 34.2 mm x 17.2 mm
Operating Temperature Range: - 25 C to + 85 C
Series: WR
Factory Pack Quantity: 1
Part # Aliases: WR-13ATE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.94
  25: $12.05
  50: $11.71
  100: $10.55
  200: $10.17
  500: $9.79
  1,000: $9.41

To add to a project, please Log In.

130253816 148847885 107609394 121910155 133639882 165583196 167387259 171030384 187110232 189371948