|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-WR13ATN
Manufacturer Part #:

WR13ATN

Manufacturer:

Description:
Rocker Switches ON-OFF-ON BLK SCREW NO EPOXY ENVRN SEALD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Rocker Switches
RoHS: RoHS Compliant By Exemption Details
Contact Form: SPDT
Switch Function: ON - OFF - ON
Current Rating: 15 A
Voltage Rating AC: 250 V
Voltage Rating DC: 30 V
Termination Style: Screw
Brand: NKK Switches
Actuator: Rocker
Color: Black
Mounting Style: Panel
Contact Plating: Silver
Contact Rating: 15 A at 125 VAC, 250 VAC, 30 VDC
Housing Material: Polyamide
Mounting Hole: Rectangular
Mounting Hole Size: 34.2 mm x 17.2 mm
Operating Temperature Range: - 25 C to + 85 C
Series: WR
Factory Pack Quantity: 1
Part # Aliases: WR-13KTN
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.92
  25: $11.34
  50: $10.66
  100: $10.09
  200: $9.39
  500: $9.04
  1,000: $8.70

To add to a project, please Log In.

130253816 171030384 121910155 165583196 167387259 148847885 189371948 107609394 133639882 187110232