|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-WR13AF
Manufacturer Part #:

WR13AF

Manufacturer:

Description:
Rocker Switches SPDT Sealed .250" QC term. On-Off-On
Mouser Online Catalog Page 1,917, Mouser Online Catalog
PDF Page 1,917, PDF Catalog Page
WR13AF Datasheet WR13AF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Rocker Switches
Contact Form: SPDT
Switch Function: ON - OFF - ON
Current Rating: 15 A
Voltage Rating AC: 250 V
Voltage Rating DC: 30 VDC
Termination Style: Quick Connect Terminal
Brand: NKK Switches
Actuator: Rocker
Color: Black
Mounting Style: Panel
Terminal Seal: Epoxy
Contact Plating: Tin
Contact Rating: 15 A at 125 VAC, 250 VAC, 30 VDC
Housing Material: Polyamide
Operating Temperature Range: - 25 C to + 85 C
Packaging: Bulk
Series: WR
Factory Pack Quantity: 1
Part # Aliases: WR-13KFE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206966-7 Standard Circular Connector 10,090
206708-1 Standard Circular Connector 7,611
213906-1 Standard Circular Connector 1,897
206705-1 Standard Circular Connector 5,199
206486-1 Standard Circular Connector 1,612
213810-1 Standard Circular Connector 2,552
C0805C474K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,551
PECA-3000 Thumbwheel Switches & Pushwheel Switches 109
EM14A0D-C24-L032N Encoders 281
HSC10010RJ Wirewound Resistors - Chassis Mount 260
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.96
25:
$11.34
50:
$10.99
100:
$10.04
200:
$8.74

To add to a project, please Log In.

130253816 171030384 148847885 189371948 121910155 165583196 167387259 107609394 133639882 187110232