|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-WR12ASN
Manufacturer Part #:

WR12ASN

Manufacturer:

Description:
Rocker Switches ON-ON BLK SOLDER LUG NO EPOXY ENVRN SEALD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - ON
Current Rating: 15 A
Voltage Rating AC: 250 V
Voltage Rating DC: 30 V
Termination Style: Solder Lug
Brand: NKK Switches
Actuator: Rocker
Color: Black
Mounting Style: Panel
Contact Plating: Tin
Contact Rating: 15 A at 125 VAC, 250 VAC, 30 VDC
Housing Material: Polyamide
Mounting Hole: Rectangular
Mounting Hole Size: 34.2 mm x 17.2 mm
Operating Temperature Range: - 25 C to + 85 C
Series: WR
Factory Pack Quantity: 1
Part # Aliases: WR-12KSN
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.20
  25: $10.75
  50: $10.07
  100: $9.57
  200: $8.91
  500: $8.58
  1,000: $8.25

To add to a project, please Log In.

121910155 167387259 107609394 133639882 165583196 171030384 187110232 189371948 130253816 148847885