|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-WR12AS
Manufacturer Part #:

WR12AS

Manufacturer:

Description:
Rocker Switches SPDT ON-NONE-ON SOLDER LUG SEALED
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - ON
Current Rating: 15 A
Voltage Rating AC: 250 V
Voltage Rating DC: 30 VDC
Termination Style: Solder Lug
Brand: NKK Switches
Actuator: Rocker
Color: Black
Mounting Style: Panel
Terminal Seal: Epoxy
Contact Plating: Tin
Contact Rating: 15 A at 125 VAC, 250 VAC, 30 VDC
Housing Material: Polyamide
Operating Temperature Range: - 25 C to + 85 C
Packaging: Bulk
Series: WR
Factory Pack Quantity: 1
Part # Aliases: WR-12KSE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PS-1212 Sealed Lead Acid Battery 213
5787446-1 Power to the Board 2,997
2N4392 JFET 1,435
2N3585 Bipolar Transistors - BJT 59
JE18 IEEE 1394 Connectors 750
CD15FC621JO3F Mica Capacitors 297
RN55D2003FRE6 Metal Film Resistors - Through Hole 978
Real Time Availability
Stock:
22 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.31
25:
$10.76
50:
$10.44
100:
$9.54
200:
$8.30

To add to a project, please Log In.

107609394 121910155 189371948 165583196 167387259 171030384 187110232 130253816 133639882 148847885