|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-WR11BS
Manufacturer Part #:

WR11BS

Manufacturer:

Description:
Rocker Switches SPST ON-OFF IVRY 15A SLDR LUG ENV SEALED
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: ON - OFF
Current Rating: 15 A
Voltage Rating AC: 250 V
Voltage Rating DC: 30 VDC
Termination Style: Solder Lug
Brand: NKK Switches
Actuator: Rocker
Color: Ivory
Mounting Style: Panel
Terminal Seal: Epoxy
Contact Plating: Tin
Contact Rating: 15 A at 125 VAC, 250 VAC, 30 VDC
Housing Material: Polyamide
Operating Temperature Range: - 25 C to + 85 C
Packaging: Bulk
Series: WR
Factory Pack Quantity: 1
Part # Aliases: WR-11ASE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT4041H Switch Hardware 1,423
M2012LL3W01 Toggle Switches 432
MB2011SD3W01 Pushbutton Switches 421
MB2011SD3G01-CA Pushbutton Switches 60
MB2411S1W01-HA Pushbutton Switches 88
YB216CWCPW01-N-P Pushbutton Switches 19
AT407F Switch Bezels / Switch Caps 207
MB2065LD3W01 Pushbutton Switches 7
MB2411S1W03-HA Pushbutton Switches 19
AT442E Switch Bezels / Switch Caps 24
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.86
25:
$9.50
50:
$9.02
100:
$8.75
200:
$8.45
500:
$7.86

To add to a project, please Log In.

133639882 165583196 187110232 107609394 171030384 189371948 121910155 130253816 148847885 167387259