|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-WR11AS
Manufacturer Part #:

WR11AS

Manufacturer:

Description:
Rocker Switches SPST ON-NONE-OFF SOLDER LUG SEALED
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: ON - OFF
Current Rating: 15 A
Voltage Rating AC: 250 V
Voltage Rating DC: 30 VDC
Termination Style: Solder Lug
Brand: NKK Switches
Actuator: Rocker
Color: Black
Mounting Style: Panel
Terminal Seal: Epoxy
Contact Plating: Tin
Contact Rating: 15 A at 125 VAC, 250 VAC, 30 VDC
Housing Material: Polyamide
Operating Temperature Range: - 25 C to + 85 C
Series: WR
Factory Pack Quantity: 1
Part # Aliases: WR-11KSE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMS-20LCD-0-DCM-C Digital Panel Meters 1,401
A165E-S-02 Emergency Stop Switches / E-Stop Switches 172
108-0902-001 Test Plugs & Test Jacks 30,341
108-0903-001 Test Plugs & Test Jacks 30,025
9423 060500 Multi-Conductor Cables 2
108-0912-001 Test Plugs & Test Jacks 3,428
JWS21RAA Rocker Switches 204
7978-300 Soldering Irons 22
982-009-010R031 D-Sub Backshells 71
3079 RD001 Hook-up Wire 1
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.20
25:
$11.19
50:
$10.83
100:
$9.36
200:
$8.48
500:
$7.89

To add to a project, please Log In.

133639882 167387259 171030384 189371948