|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-WR11AF
Manufacturer Part #:

WR11AF

Manufacturer:

Description:
Rocker Switches SPST Sealed .250" QC term. On-None-Off
Mouser Online Catalog Page 1,917, Mouser Online Catalog
PDF Page 1,917, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: ON - OFF
Current Rating: 15 A
Voltage Rating AC: 250 V
Voltage Rating DC: 30 V
Termination Style: Quick Connect Terminal
Brand: NKK Switches
Actuator: Rocker
Color: Black
Mounting Style: Panel
Terminal Seal: Epoxy
Contact Plating: Tin
Contact Rating: 15 A at 125 VAC, 250 VAC, 30 VDC
Housing Material: Polyamide
Mounting Hole: Rectangular
Mounting Hole Size: 34.2 mm x 17.2 mm
Operating Temperature Range: - 25 C to + 85 C
Series: WR
Factory Pack Quantity: 1
Part # Aliases: WR-11KFE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-643813-2 Headers & Wire Housings 103,038
2715979 DIN Rail Terminal Blocks 741
904 Terminals 54,960
14-56-7052 Headers & Wire Housings 1,762
3-643813-3 Headers & Wire Housings 9,644
D2VW-5L1-1HS Basic / Snap Action Switches 269
89126-0103 Headers & Wire Housings 1,179
D2526-6002-AR Headers & Wire Housings 1,293
0239004.HXP Cartridge Fuses 832
CD4511BE Encoders, Decoders, Multiplexers & Demultiplexers 2,931
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.99
  25: $10.93
  50: $10.60
  100: $9.36
  200: $8.48
  500: $7.89

To add to a project, please Log In.

189371948 107609394 133639882 165583196 171030384 187110232 121910155 167387259 130253816 148847885