|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-WB12S
Manufacturer Part #:

WB12S-DA

Manufacturer:

Description:
Pushbutton Switches SPDT ON-NONE-ON SOLDER LUG SEALED
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Pushbutton Switches
RoHS: RoHS Compliant By Exemption Details
Mounting Style: Panel
Contact Form: SPDT
Switch Function: ON - ON
Current Rating: 6 A
Voltage Rating AC: 250 V
Voltage Rating DC: 30 VDC
Termination Style: Solder Lug
Contact Plating: Tin
Brand: NKK Switches
Actuator: Round
Flammability Rating: UL 94 V-0
IP Rating: IP67
Housing Material: Polyamide, Glass Fiber Reinforced
Life: 30000 Cycles
Series: WB
Terminal Seal: Epoxy
Part # Aliases: WB-12AS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT503M Switch Hardware 129
AT504M Switch Hardware 180
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.65
25:
$15.22
50:
$14.76
100:
$13.71

To add to a project, please Log In.

124237877 133639882 167387259 171030384 189371948