|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-UB226KKW01-4J04
Manufacturer Part #:

UB226KKW016CF-4J04

Manufacturer:

Description:
Illuminated Pushbutton Switches DPDT ON ON SOLDER
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Illuminated Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: ON - ON
Current Rating: 5 A
Voltage Rating AC: 250 V
Mounting Style: Panel
Illumination: LED
Illumination Color: Red, Green, Super Bright Bicolor
Termination Style: Solder Lug
Brand: NKK Switches
Actuator: Square, Sculptured Cap
Contact Plating: Silver
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
Life: 10000 Cycles
Series: UB2
Terminal Seal: Epoxy
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT4174 Switch Bezels / Switch Caps 302
AT4172 Switch Bezels / Switch Caps 164
AT4171 Switch Bezels / Switch Caps 49
AT4173 Switch Bezels / Switch Caps 28
AT4142 Switch Bezels / Switch Caps 37
AT4170 Switch Bezels / Switch Caps 35
AT4118B Switch Bezels / Switch Caps 81
AT4117J Switch Bezels / Switch Caps 136
AT4141 Switch Bezels / Switch Caps 6
AT4143 Switch Hardware 57
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.24
25:
$19.81
50:
$19.22
100:
$18.39
200:
$18.04
500:
$17.70

To add to a project, please Log In.

182387396 156719505 133639882 171030384 189371948 167387259