|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-216SKG035D1JB-RO
Manufacturer Part #:

UB216SKG035D-1JB-RO

Manufacturer:

Description:
Illuminated Pushbutton Switches ON-ON SQUARE PCB
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Illuminated Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - ON
Voltage Rating AC: 28 V
Voltage Rating DC: 28 VDC
Power Rating: 0.4 VA
Mounting Style: Through Hole
Illumination: LED
Illumination Color: Amber, Bright
Termination Style: Solder Pin
Brand: NKK Switches
Actuator: Square, Sculptured Cap
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
Life: 200000 Cycles
Series: UB2
Factory Pack Quantity: 1
Terminal Seal: Epoxy
Part # Aliases: 633-216SKG035D1JB UB216SKG035D-1JB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT4174 Switch Bezels / Switch Caps 302
AT4172 Switch Bezels / Switch Caps 164
AT4171 Switch Bezels / Switch Caps 49
AT4173 Switch Bezels / Switch Caps 28
AT4142 Switch Bezels / Switch Caps 37
AT4170 Switch Bezels / Switch Caps 35
AT4118B Switch Bezels / Switch Caps 81
AT4117J Switch Bezels / Switch Caps 136
AT4141 Switch Bezels / Switch Caps 6
AT4143 Switch Hardware 57
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

NKK Switches

Manufacturer Part #:
Description:
Illuminated Pushbutton Switches ON-ON SQUARE PCB YEL LED ILLUM 0.4A

171030384 1673872595-1114-08false