Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-TS-2N-RO
Manufacturer Part #:

TS2N-RO

Manufacturer:

Description: Rotary Switches 6 AMP 2P 2-11 POS
Silverlight Page 1,917, Mouser Enhanced Catalog
PDF Page 1,917, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Rotary Switches
RoHS: RoHS Compliant By Exemption Details
Number of Positions: 2 to 11
Number of Decks: 2
Number of Poles per Deck: 2
Current Rating: 6 A
Voltage Rating: 125 VAC, 250 VAC
Index Angle: 30 deg
Contact Style: Non Shorting
Termination Style: Screw
Mounting Type: Panel
Contact Plating: Silver
Actuator: Shaft, D-Flat
Index Stops: Adjustable
Voltage Rating AC: 125 V, 250 V
Part # Aliases: 633-TS-2N TS-2 TS2N
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.12
  25: $43.45
  50: $42.07
  100: $41.00
  200: $34.04
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMS-20PC-1-LM-C
Digital Panel Meters 85-264Vrms 47-63Hz 3 Digit Re ...
Murata Power Solutions
1: $56.00
AI-1440-TWT-12V-R
Audio Indicators & Alerts 12V 80dBA 4000Hz
PUI Audio
1: $3.01
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
MC33931VW
Motor / Motion / Ignition Controllers & Drivers 5A ...
Freescale Semiconductor
1: $4.27
3030190
Terminal Block Tools & Accessories FBS 5-5 5 POS B ...
Phoenix Contact
1: $2.23
XF2M-6015-1AH
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $2.78
DE2E3KH472MA3B
Ceramic Disc Capacitors Class X1 Y2 4700pF 250Vac ...
Murata Electronics
1: $0.63
G7S-4A2B DC24
Safety Relays SAFETY RELAY
Omron Industrial
1: $51.50
G7SA-2A2B-DC24
Safety Relays 24DC DPST-NO DPST-NC 4 CONTACTS
Omron Industrial
1: $45.27
PIC16C74A-04/P
8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O
Microchip Technology
1: $9.03
7020B-MTG
Heat Sinks TO-220/TO-218 8.7 TR
Aavid Thermalloy
1: $0.87
LY4-DC24
General Purpose Relays PLUG-IN 4PDT 24 VDC
Omron Industrial
1: $12.66
AT432
Knobs & Dials BLK SM ROTARY KNOB
NKK Switches
1: $3.84
AT431
Knobs & Dials BLACK ROTARY KNOB
NKK Switches
1: $3.46
CCR63TZPL
Racks & Rack Cabinet Accessories ACCESSORY RAIL PA ...
Hammond Manufacturing
1: $85.77
RMCS191015BK1
Racks & Rack Cabinets 17 X 15 X 10.5 SOLID Rack Mo ...
Hammond Manufacturing
1: $166.70
TS1N-RO
Rotary Switches 6 AMP 1P 2-11 POS
NKK Switches
1: $30.69
108-0009-EVX
Toggle Switches SPDT ON-ON
Mountain Switch
1: $2.24
PBPA19010BK2
Racks & Rack Cabinet Accessories 10.5" BLACK PANEL
Hammond Manufacturing
1: $32.45
C2F196331BK1
Racks & Rack Cabinets FRAME - 19X63X31
Hammond Manufacturing
1: $465.36

1710303845-0311-6false