|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-TS-1N-RO
Manufacturer Part #:

TS1N-RO

Manufacturer:

Description:
Rotary Switches 6 AMP 1P 2-11 POS
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 2 Position to 11 Position
Number of Decks: 1 Deck
Number of Poles per Deck: 1 Pole
Current Rating: 6 A
Voltage Rating: 125 VAC, 250 VAC
Index Angle: 30 deg
Contact Style: Non-Shorting
Termination Style: Screw
Mounting Type: Panel
Contact Plating: Silver
Brand: NKK Switches
Actuator: Shaft, D-Flat
Voltage Rating AC: 125 V, 250 V
Illumination: Non-Illuminated
Index Stops: Adjustable
Factory Pack Quantity: 1
Part # Aliases: 633-TS-1N TS-1 TS1N
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
15167-0249 FFC / FPC Jumper Cables 911
0469002.WR Surface Mount Fuses 1,626
1839.1407 Rocker Switches 12
15167-0324 FFC / FPC Jumper Cables 538
846-80G Chemicals 33
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

NKK Switches

Manufacturer Part #:
Description:
Rotary Switches 6 AMP 1P 2-11 POS

167387259 1710303845-1114-08false