Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-SW3821D-RO
Manufacturer Part #:

SW3821D-RO

Manufacturer:

Description: Rocker Switches & Paddle Switches DPST ON-NONE-OFF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Rocker Switches & Paddle Switches
RoHS: RoHS Compliant Details
Contact Form: DPST
Switch Function: ON - NONE - OFF
Current Rating: 30 A
Voltage Rating DC: 125 V
Termination Style: Screw Lug
Actuator: Rocker
Mounting Style: Panel
Terminal Seal: Resin
Contact Plating: Nickel
Illumination: Not Illuminated
Contact Rating: 30 A at 30 VDC, 15 A at 125 VDC
Housing Material: Melamine Phenol
Mounting Hole: Rectangle
Mounting Hole Size: 37 mm x 23 mm
Operating Temperature Range: - 10 C to + 70 C
Series: SW - High Capcity
Part # Aliases: 633-SW3821D SW-3821D-E1G SW3821D
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.73
  25: $23.36
  50: $21.24
  100: $20.87
  200: $20.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
09030963214
DIN 41612 Connectors 96P 2A FEMALE CBLMNT ORDER CO ...
HARTING
1: $6.17
16-02-1115
Headers & Wire Housings SKT 22-24 GOLD BULK
Molex
1: $0.53
09031966922
DIN 41612 Connectors 96P 2A MALE STR SLDR
HARTING
1: $4.73
09020008484
DIN 41612 Connectors 2A CRIMP CONTACT FOR FEMALE T ...
HARTING
1: $0.51
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
09030960501
DIN 41612 Connectors SHELL HOUSING C FOR FEMALE TY ...
HARTING
1: $12.10
S6A-RO
Toggle Switches DPDT ON-ON MED CAP
NKK Switches
1: $5.25
A101SYZQ04
Toggle Switches SP ON-ON LNG BAT PC TOGGLE SWITCH
TE Connectivity / Alcoswitch
1: $3.15
4-141
Barrier Terminal Blocks 4 TERMINALS .438
Cinch
1: $1.90
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.55
141J-1
Terminal Block Tools & Accessories TYPE B JUMPER-1 ...
Cinch
1: $0.75
MS3112E20-41S
Circular MIL Spec Connector 41P #20 SKT CONTACTS
Amphenol Industrial
1: $56.35
MS3116F14-5P
Circular MIL Spec Connector 5P #16 PIN CONTACTS
Amphenol Industrial
1: $24.32
09990000101
Hand Tools REMOVAL TOOL FOR BC FOR BC CONTACTS
HARTING
1: $37.06
CF1/4CT52R121J
Carbon Film Resistors - Through Hole 120 ohm 5%
KOA Speer
1: $0.15
CF1/4CT52R222J
Carbon Film Resistors - Through Hole 2.2K ohm 5%
KOA Speer
1: $0.15
CFS1/4CT52R471J
Carbon Film Resistors - Through Hole 470 OHM 5% 1/ ...
KOA Speer
1: $0.15
19131-0031
Terminals #6 SPADE LUG 22-18
Molex
1: $0.10
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
5100H1
LED Panel Mount Indicators RED DIFFUSED 1/4" MOUNT ...
Chicago Miniature
1: $0.93

1710303845-0311-6false