Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-SW3821-RO
Manufacturer Part #:

SW3821-RO

Manufacturer:

Description: Rocker Switches & Paddle Switches DPST ON-NONE-OFF
Silverlight Page 1,895, Mouser Enhanced Catalog
PDF Page 1,895, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Rocker Switches & Paddle Switches
RoHS: RoHS Compliant By Exemption Details
Contact Form: DPST
Switch Function: ON - NONE - OFF
Current Rating: 30 A
Voltage Rating DC: 125 V
Termination Style: Screw Lug
Actuator: Rocker
Mounting Style: Panel
Terminal Seal: Resin
Contact Plating: Nickel
Illumination: Not Illuminated
Contact Rating: 30 A at 125 VAC, 250 VAC, 30 VDC, 1 A at 125 VDC
Housing Material: Melamine Phenol
Mounting Hole: Rectangle
Mounting Hole Size: 37 mm x 23 mm
Operating Temperature Range: - 10 C to + 70 C
Series: SW - High Capcity
Part # Aliases: 633-SW3821 SW-3821 SW3821
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.57
  25: $21.82
  50: $21.13
  100: $20.15
  200: $18.89
  500: $18.17
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
104M06QC100
Film Capacitors 600V .1uF 100 OHM
Cornell Dubilier
1: $5.33
16-02-0110
Headers & Wire Housings PIN 24-30AWG BULK
Molex
1: $0.27
16-02-0098
Headers & Wire Housings 24-30 TERMINAL BULK
Molex
1: $0.15
70107-0005
Headers & Wire Housings HSG 6P W/O EARS SINGLE ROW
Molex
1: $1.14
C3225X7S1H106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $1.24
50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE ...
Molex
1: $0.39
70107-0002
Headers & Wire Housings HSG 3P W/O EARS SINGLE ROW
Molex
1: $0.74
W28-XQ1A-10
Circuit Breakers 10A PUSH TO RESET
TE Connectivity / P&B
1: $3.19
3833
Cable Mounting & Accessories KOS-LT 1/2
Heyco
1: $0.83
W28-XQ1A-20
Circuit Breakers 20A PUSH TO RESET
TE Connectivity / P&B
1: $3.00
72930-0
Test Plugs & Test Jacks PANEL MT IEC 4MM(0.16IN)JA ...
Pomona Electronics
1: $2.24
50-57-9406
Headers & Wire Housings HSG 6P SINGLE ROW POSITIVE ...
Molex
1: $0.55
72930-2
Test Plugs & Test Jacks PANEL MT IEC 4MM (0.16IN)J
Pomona Electronics
1: $2.24
T92S11A22-24
General Purpose Relays DPDT PNL MT 24VAC
TE Connectivity / P&B
1: $14.55
70107-0043
Headers & Wire Housings SL WtW Conn SR W/Mtg SR W/ ...
Molex
1: $1.67
70107-0008
Headers & Wire Housings HSG 9P W/O EARS SINGLE ROW
Molex
1: $1.30
0217005.HXP
Fuses 250V 5A Fast Acting
Littelfuse
1: $0.33
IRF710PBF
MOSFET N-Chan 400V 2.0 Amp
Vishay/Siliconix
1: $0.91
50-57-9409
Headers & Wire Housings HSG 9P SINGLE ROW POSITIVE ...
Molex
1: $0.71
743W-00/03
AC Power Entry Modules SCREW MNT .250 Q.D.
Qualtek
1: $1.16

167387259 1710303845-0311-6false