|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-SK14DGMG01
Manufacturer Part #:

SK14DGMG01

Manufacturer:

Description:
Keylock Switches Antistatic Snap-in Keylock .4A @ 28VDC
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Keylock Switches
RoHS: RoHS Compliant Details
Contact Form: SP3T
Switch Function: ON - ON - ON
Contact Rating: 0.4 VA
Current Rating: 0.4 VA
Voltage Rating AC: 28 V
Termination Style: Snap In
Key Type: 3 Position
Indexing: 45 deg
Number of Positions: 3 Position
Housing Material: Polyamide (PA)
Brand: NKK Switches
Contact Plating: Gold
Packaging: Bulk
Series: SK
Voltage Rating DC: 28 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.20
5:
$11.98
10:
$11.00
25:
$10.15
50:
$8.91

To add to a project, please Log In.

134465841 171030384 189371948 133639882 168279852 167387259