|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-SB4011NOH-RO
Manufacturer Part #:

SB4011NOH-RO

Manufacturer:

Description:
Pushbutton Switches SPST OFF(0N) 15/32'
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Mounting Style: Panel
Contact Form: SPST
Switch Function: OFF - (ON)
Current Rating: 3 A
Voltage Rating AC: 125 V
Termination Style: Solder Lug
Contact Plating: Silver
Brand: NKK Switches
Actuator: Plunger
Flammability Rating: UL 94 V-0
Housing Material: Phenolic Resin
Life: 10000 Cycles
Series: SB4011
Terminal Seal: Epoxy
Part # Aliases: 633-SB4011NOH SB-4011N/O-V1F SB4011NOH
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT496A Switch Bezels / Switch Caps 660
AT475A Switch Bezels / Switch Caps 498
AT496C Switch Bezels / Switch Caps 254
AT496B Switch Bezels / Switch Caps 412
AT475B Switch Bezels / Switch Caps 249
AT475C Switch Bezels / Switch Caps 350
AT503M Switch Hardware 129
AT504M Switch Hardware 180
AT475F Switch Bezels / Switch Caps 196
ImageMfr. Part #DescriptionStock 
1590GBK Enclosures, Boxes, & Cases 13,500
MAX31855KASA+ Sensor Interface 7,885
USB-MSP430-FPA-STD Programmers - Processor Based 38
112BX Phone Connectors 6,457
PSMN1R9-40PLQ MOSFET 3,452
1047 Cylindrical Battery Contacts, Clips, Holders & Springs 3,745
FIT221B3/16 BK100 Heat Shrink Tubing and Sleeves 714
3055 BK001 Hook-up Wire 12
3055 RD001 Hook-up Wire 13
19016-0035 Terminals 1,545
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

NKK Switches

Manufacturer Part #:
Description:
Pushbutton Switches SPST OFF(0N) 15/32'

165583196 167387259 1710303845-1114-08false