|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-S33T-RO
Manufacturer Part #:

S33T-RO

Manufacturer:

Description:
Toggle Switches 3PDT ON-OFF-ON 25A
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: 3PDT
Switch Function: ON - OFF - ON
Mounting Style: Panel
Termination Style: Solder Lug
Bushing Size: M12
Brand: NKK Switches
Actuator: Bat
Terminal Seal: Sealed
Contact Plating: Copper with Silver
Life: 25000 Cycles
Mounting Type: Bushing
Series: S
Factory Pack Quantity: 1
Part # Aliases: 633-S33T S-33-FNC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT402A Switch Bezels / Switch Caps 1,465
AT201 Switch Hardware 1,972
AT4181 Switch Hardware 378
AT202 Switch Hardware 238
AT401A Switch Hardware 97
AT402S Switch Hardware 139
AT402C Switch Hardware 152
AT401S Switch Hardware 63
AT214 Switch Hardware 110
AT503M Switch Hardware 129
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

NKK Switches

Manufacturer Part #:
Description:
Toggle Switches 3PDT ON-OFF-ON 25A

197671144 189371948 133639882 167387259 1710303845-0311-6false