Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-S338T-RO
Manufacturer Part #:

S338T-RO

Manufacturer:

Description: Toggle Switches DPDT MON-OFF-MON
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Toggle Switches
RoHS: RoHS Compliant By Exemption Details
Contact Form: DPDT
Switch Function: (ON) - OFF - (ON)
Voltage Rating AC: 125 V
Termination Style: Solder Lug
Mounting Style: Panel
Bushing Size: M12
Brand: NKK Switches
Actuator: Bat
Terminal Seal: Sealed
Contact Plating: Silver
Mounting Type: Bushing
Series: S
Factory Pack Quantity: 25
Part # Aliases: 633-S338T S-338T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.36
  25: $9.81
  50: $9.27
  100: $8.72

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT537
Switch Hardware O-RING
NKK Switches
1: $0.42
AT527M
Switch Hardware HEX MOUNTING NUT
NKK Switches
1: $0.65
AT508-RO
Switch Hardware 12MM INT LOCK WASHER
NKK Switches
1: $0.40
AT504M
Switch Hardware KNURLED FACE NUT
NKK Switches
1: $0.46
AT503M
Switch Hardware 12MM HEX FACED NUT
NKK Switches
1: $0.34
AT503H
Switch Hardware INCH THREADED HEX FACE NUT
NKK Switches
1: $0.83
AT4181
Switch Hardware SPLASHPROOF BOOT
NKK Switches
1: $3.52
AT406G
Switch Bezels / Switch Caps TOGGLE CAP BLUE
NKK Switches
1: $0.85
AT406F
Switch Bezels / Switch Caps TOGGLE CAP GREEN
NKK Switches
1: $0.80
AT406E
Switch Bezels / Switch Caps TOGGLE CAP YELLOW
NKK Switches
1: $0.85
AT406C
Switch Bezels / Switch Caps TOGGLE CAP RED
NKK Switches
1: $0.78
AT406B
Switch Bezels / Switch Caps TOGGLE CAP WHITE
NKK Switches
1: $0.85
AT406A
Switch Bezels / Switch Caps TOGGLE CAP BLACK
NKK Switches
1: $0.78
AT402S
Switch Hardware SPLASH BOOT 12mm
NKK Switches
1: $3.51
AT402H
Switch Hardware GRAY SPLASHPROOF BOOT
NKK Switches
1: $2.74
AT402F
Switch Hardware GREEN SPLASHPROOF BOOT
NKK Switches
1: $2.75
AT402E
Switch Hardware YELLOW SPLASHPROOF BOOT
NKK Switches
1: $2.74
AT402C
Switch Hardware 12MM WATERPROOF BOOT
NKK Switches
1: $2.65
AT402B
Switch Hardware WHITE SPLASHPROOF BOOT
NKK Switches
1: $2.81
AT402A
Switch Bezels / Switch Caps SPLASH BOOT FULL BLK
NKK Switches
1: $3.01

197671144 128675157 167387259 189371948 133639882 165583196 1710303845-0311-6false