|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-S1B-RO
Manufacturer Part #:

S1B-RO

Manufacturer:

Description:
Toggle Switches TOGGLE SWITCH
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: ON - NONE - OFF
Current Rating: 10 A
Voltage Rating AC: 125 V, 250 V
Voltage Rating DC: 30 V
Termination Style: Solder Lug
Mounting Style: Panel
Bushing Size: M12
Brand: NKK Switches
Actuator: Bat
Contact Plating: Tin
Mounting Type: Bushing
Series: S
Factory Pack Quantity: 50
Part # Aliases: 633-S1B S-1B S1B
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT402A Switch Bezels / Switch Caps 1,272
AT401A Switch Hardware 456
AT401S Switch Hardware 278
AT401H Switch Hardware 52
ImageMfr. Part #DescriptionStock 
G5V-2-H1-DC5 Low Signal Relays - PCB 7,292
CL-90 Inrush Current Limiters 3,151
ECW-F2W475JA Film Capacitors 920
NYS367-2 RCA Phono Connectors 3,471
NYS367-9 RCA Phono Connectors 3,264
SJ-5018 (BLACK) Mounting Hardware 35,360
R-100-SC Contact Probes 20,496
S-100-H-6.7-G Contact Probes 2,925
110-93-308-41-001000 IC & Component Sockets 5,408
047301.5MRT1L Fuses with Leads (Through Hole) 1,252
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

NKK Switches

Manufacturer Part #:
Description:
Toggle Switches TOGGLE SWITCH

Compare With Current Part

167387259 1710303845-1114-08false