Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-NP0115HG03LCFJ02
Manufacturer Part #:

NP0115HG03LCF-J02

Manufacturer:

Description: Pushbutton Switches OFF(ON) RED/GRN LED START/STOP CLR/WHT
Silverlight Page 2,688, Mouser Enhanced Catalog
PDF Page 2,688, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: OFF - (ON)
Voltage Rating AC: 28 V
Voltage Rating DC: 28 V
Power Rating: 0.4 VA
Mounting Style: Quick Connect
Illumination: Illuminated
Illumination Color: Red, Green LED
Termination Style: Solder Lug
Contact Plating: Gold
Actuator: Square
Series: NP
Terminal Seal: Molded
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.91
  25: $15.39
  50: $15.05
  100: $14.54
  200: $14.28
  500: $13.68
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT3022JB
Switch Accessories NP01 ILLUM CAP CLEAR LENS/WHITE ...
NKK Switches
1: $1.20
AT3022JF
Switch Accessories NP01 ILLUM CAP CLEAR LENS/GREEN ...
NKK Switches
1: $1.20
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
DP-100
Solder Removal High Vac Desold Pmp
OK Industries
1: $18.50
NHD-0416BZ-FL-GBW
LCD Character Display Modules & Accessories STN- G ...
Newhaven Display
1: $18.10
Q4015L559
Triacs 400V 15A TO-220 type 59 leads
Littelfuse
1: $2.15
T 3363 009
Circular DIN Connectors 5 Pin female; Front Pnl Mn ...
Amphenol Tuchel
1: $5.15
TUW10J8R2E
Wirewound Resistors - Through Hole 10watt 8.2ohm 5 ...
Ohmite
1: $0.55
TUW10J47RE
Wirewound Resistors - Through Hole 10watt 47ohm 5% ...
Ohmite
1: $0.55
NHD-0416BZ-NSW-BBW
LCD Character Display Modules & Accessories STN- B ...
Newhaven Display
1: $18.65
UB226KKW016G-3JB-RO
Pushbutton Switches SWITCH
NKK Switches
1: $26.26

171030384 134910237