Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-MS23ASG30-RO
Manufacturer Part #:

MS23ASG30-RO

Manufacturer:

Description: Slide Switches DPDT ON-OFF-ON RA PC
Silverlight Page 1,902, Mouser Enhanced Catalog
PDF Page 1,902, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Slide Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: ON - OFF - ON
Contact Rating: 0.4 VA at 28 VAC/DC
Termination Style: Right Angle PC
Actuator: Wide (3.8 mm)
Mounting Style: Bracket
Contact Plating: Gold
Contact Material: Copper
Flammability Rating: UL 94 V-0
Illumination: Not Illuminated
Mounting Angle: Right
Operating Temperature Range: - 30 C to + 85 C
Travel: 3.5 mm
Type: Miniature Slides
Voltage Rating AC: 28 VAC/DC
Part # Aliases: 633-MS23ASG30 MS-23BAH4 MS23ASG30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.55
  25: $5.80
  50: $5.24
  100: $5.13
  200: $4.86
  500: $4.77
  1,000: $4.60
  2,000: $4.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6K-2F-DC5
Low Signal Relays - PCB Gullwing NoLtch 2.54 DPDT ...
Omron Electronics
1: $3.81
UA78M05CDCYRG3
Linear Regulators - Standard 5V 500mA Fixed Pos Vo ...
Texas Instruments
1: $0.56

1710303845-0311-6false