Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-MS22AFG01
Manufacturer Part #:

MS22AFG01

Manufacturer:

Description: Slide Switches DPDT ON-ON .4VA .15" ACTUATOR SOLDER LUG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Slide Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: ON - NONE - ON
Contact Rating: 0.4 VA at 28 VAC/DC
Termination Style: Solder Lug
Actuator: Wide (3.8 mm)
Mounting Style: Panel
Contact Plating: Gold
Contact Material: Copper
Flammability Rating: UL 94 V-0
Illumination: Not Illuminated
Mounting Angle: Straight
Operating Temperature Range: - 30 C to + 85 C
Travel: 2.2 mm
Type: Miniature Slides
Voltage Rating AC: 28 V
Part # Aliases: MS-22BAG4
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
55 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.62
  25: $4.32
  50: $4.24
  100: $3.86
  200: $3.62
  500: $3.49
  1,000: $3.31
  2,000: $3.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
112165
RF Connectors BNC R/A CRIMP PLUG RG59 75 OHM
Amphenol Connex
1: $4.89
GMF.00.018.DN
Circular Push Pull Connectors BOOT F OR FVB.00.303 ...
LEMO
1: $1.67
TB5M
XLR Connectors 5P PANEL MALE
Switchcraft
1: $11.02
WSU120-2000-R
Plug-In AC Adapters 100-240VAC, 24W 12.0VDC, 2A NE ...
Triad Magnetics
1: $15.84
123-5006-GR
Battery Holders, Snaps & Contacts BLK MOLDED 2PC I ...
Eagle Plastic Devices
1: $0.43

171030384