|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-MS13LNW03C
Manufacturer Part #:

MS13LNW03C

Manufacturer:

Description:
Slide Switches SPDT ON-OFF-ON RED
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Slide Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - OFF - ON
Contact Current Rating: 6 A at 125 V, 3 A at 250 V
Voltage Rating AC: 125 V
Termination Style: PC Terminals
Brand: NKK Switches
Actuator: Glass Fiber reinforced polyester
Mounting Style: Through Hole
Contact Plating: Silver Alloy
Illumination: Illuminated
Flammability Rating: UL 94 V-0
Operating Temperature Range: - 10 C to + 55 C
Factory Pack Quantity: 1
Type: Slides
Part # Aliases: MS-13ALRP1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.69
25:
$8.40
50:
$7.90
100:
$7.74
200:
$7.21
500:
$6.96
$6.57

To add to a project, please Log In.

171030384 189371948 165583196 167387259 133639882