Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-MRX108-CA
Manufacturer Part #:

MRX108-CA

Manufacturer:

Description: Rotary Switches SP W/ 2-8 POS LARGE KNOB BLK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 2 to 8
Number of Decks: 1
Number of Poles per Deck: 1
Current Rating: 2 A at 125 VAC, 1 A at 30 VDC
Voltage Rating: 125 VAC, 30 VDC
Index Angle: 45 deg
Contact Style: Non Shorting
Contact Form: SP
Termination Style: PC Turrent
Mounting Type: Panel
Contact Plating: Silver
Actuator: Shaft Actuated, with Knob
Index Stops: Adjustable
Voltage Rating AC: 125 V
Voltage Rating DC: 30 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
70 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.62
  25: $12.36
  50: $11.61
  100: $10.86

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN171XVW-I/RM
WiFi / 802.11 Modules WIFI MOD FOR EXISTNG 802.15. ...
Roving Networks
1: $34.94
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
FAN3122TMX
Power Driver ICs Single 9A High Speed Low Side Gat ...
Fairchild Semiconductor
1: $1.90
111-0102-001
Test Plugs & Test Jacks BINDING POST RED
Johnson / Emerson Connectivity Solutions
1: $3.45
111-0103-001
Test Plugs & Test Jacks BINDING POST BLACK
Johnson / Emerson Connectivity Solutions
1: $3.45
PIC18F4550-I/PT
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.48
16PJ138
Phone Connectors PHONE 3.5mm MONO
Kobiconn
1: $0.50
MASWSS0166TR-3000
RF Switch ICs DC-3.0GHz ISO 21dB IL <.3dB @ 900MHz
M/A-COM Technology Solutions
1: $0.90
L7815ACV
Linear Regulators - Standard 15V 1.0A Positive
STMicroelectronics
1: $0.73
108-0750-001
Test Plugs & Test Jacks BANANA PLUG NICKEL
Johnson / Emerson Connectivity Solutions
1: $1.91
BS170_D26Z
MOSFET N-Ch Enhancement Mode Field Effect
Fairchild Semiconductor
1: $0.11
V180ZA20P
Varistors 110V 6500A 2400pF
Littelfuse
1: $0.53
02-06-2103
Pin & Socket Connectors CRIMP PIN BULK 18-24
Molex
1: $0.22
PT10LV10-104A2020
Trimmer Resistors - Through Hole 100Kohms 10mm Rnd ...
Piher
1: $0.46
V39ZT1P
Varistors 25V 250A 1100pF
Littelfuse
1: $0.19
V47ZT1P
Varistors 30V 250A 800pF
Littelfuse
1: $0.19
TYN412RG
SCRs 12 Amp 400 Volt
STMicroelectronics
1: $1.11
STPS0520Z
Schottky Diodes & Rectifiers 0.5 Amp 20 Volt
STMicroelectronics
1: $0.34
2N4403TAR
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.06
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10

171030384