Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-MRX108A-RO
Manufacturer Part #:

MRX108-A-RO

Manufacturer:

Description: Rotary Switches PC Turret 2-8 POS
Silverlight Page 1,917, Mouser Enhanced Catalog
PDF Page 1,917, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Rotary Switches
RoHS: RoHS Compliant By Exemption Details
Number of Positions: 2 to 8
Number of Decks: 1
Number of Poles per Deck: 1
Current Rating: 2 A at 125 VAC, 1 A at 30 VDC
Voltage Rating: 125 VAC, 30 VDC
Index Angle: 45 deg
Contact Style: Non Shorting
Contact Form: SP
Termination Style: PC Turrent
Mounting Type: Panel
Contact Plating: Silver
Actuator: Shaft Actuated, with Knob
Index Stops: Adjustable
Voltage Rating AC: 125 V
Voltage Rating DC: 30 V
Part # Aliases: 633-MRX108A MRX-108 MRX108-A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
56 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.35
  25: $12.91
  50: $12.50
  100: $11.92
  200: $11.19
  500: $10.82
  1,000: $10.56
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
132170
RF Adapters - In Series SMA JACK TO JACK BULKHEAD ...
Amphenol Connex
1: $6.16
MMA7361LCT
Accelerometers - Board Mount 1.5G XYZ LOW G ANALOG
Freescale Semiconductor
1: $3.22
MS3116F8-4S
Circular MIL Spec Connector 4P #20 SKT CONTACTS
Amphenol Industrial
1: $19.97
FAN3122TMX
Power Driver ICs Single 9A High Speed Low Side Gat ...
Fairchild Semiconductor
1: $1.90
DCA-20PC-6-DC1-RL-C
Digital Panel Meters 0-19.99A input range 3 1/2 Di ...
Murata Power Solutions
1: $53.93
FGG.0B.304.CLAD52
Circular Push Pull Connectors 4 PIN CONNECTOR
LEMO
1: $22.01
G5V-2-DC24
Low Signal Relays - PCB ThruHole Sealed DPDT 24VDC ...
Omron Electronics
1: $2.02
DMS-30PC-1-GS-C
Digital Panel Meters 3.5 Digit +-2V Input Std Gree ...
Murata Power Solutions
1: $53.93
2162Q16-U
Audio Amplifiers Dual VCA
THAT
1: $5.65
206138-8
Standard Circular Connector STD CABLE CLAMP 23
TE Connectivity / AMP
1: $5.24
8331-14G
Chemicals SLVR CONDUCTIV EPOXY (2) 7g (.35 OZ) SRN ...
MG Chemicals
1: $50.54
BC560CTA
Transistors Bipolar - BJT TO-92 PNP GP AMP
Fairchild Semiconductor
1: $0.11
FDC6561AN
MOSFET SSOT-6 N-CH 30V
Fairchild Semiconductor
1: $0.51
J112
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.19
2N3055
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.80
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.38
MRA112-A-RO
Rotary Switches SHAFT SP 2-12 POS
NKK Switches
1: $9.83
MRX204-A-RO
Rotary Switches PC Turret 2-4 POS
NKK Switches
1: $14.11
MRA206-A-RO
Rotary Switches SHAFT DP 2-6 POS
NKK Switches
1: $13.82

1710303845-0311-6false