Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-MRT22-A-RO
Manufacturer Part #:

MRT22-A-RO

Manufacturer:

Description: Rotary Switches ROTARY ACT DPT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Rotary Switches
RoHS: RoHS Compliant By Exemption Details
Number of Positions: 2
Number of Decks: 1
Number of Poles per Deck: 1
Current Rating: 10 A, 4 A
Voltage Rating: 125 VAC, 30 VDC
Index Angle: 120 deg
Contact Style: Non Shorting
Contact Form: DPDT
Termination Style: Solder Lug
Mounting Type: Panel
Contact Plating: Silver
Actuator: Shaft Actuated
Index Stops: Adjustable
Voltage Rating AC: 125 V
Voltage Rating DC: 30 V
Part # Aliases: 633-MRT22-A MRT-22 MRT22-A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.89
  25: $10.51
  50: $10.19
  100: $9.72
  200: $9.11
  500: $8.61
  1,000: $8.46
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ANT-433-HETH
Antennas Through Hole 1/4 Wave Helical 433MHz
Linx Technologies
1: $1.12
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $3.00
L712AS
DC Power Connectors Pwr Jack Sealed IP68 2.5mm lck ...
Switchcraft
1: $4.27
73251-1150
RF Connectors SMA EDGE MOUNT JACK
Molex
1: $3.33
TZ03R121F169B00
Trimmer / Variable Capacitors 120pF 50 volt Trimme ...
Murata Electronics
1: $1.21
132234
RF Connectors SMA STRAIGHT CRIMP PLUG LMR 200
Amphenol Connex
1: $3.43
2N4416A
JFET N-Chan JFET
Central Semiconductor
1: $4.80
2N4403
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.38
2N4401
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.38
2N3866
Transistors Bipolar - BJT NPN VHF/UHF AM
Central Semiconductor
1: $2.50
EC11B15202AA
Encoders 11mm 15 RES 30 DTENT
ALPS
1: $1.13
1801.1146
Rocker Switches & Paddle Switches ROCKER ON/OFF SW ...
Marquardt Switches
1: $1.56
RC07GF103J
Carbon Composition Resistors 10K OHM 5%
IRC
1: $0.39
NJ3FP6C
Phone Connectors 3C 1/4" CHASSIS-JACK
Neutrik
1: $6.68
NC4FD-L-1
XLR Connectors 4 PIN SLDR CUP RECP
Neutrik
1: $7.22
PE0S0SS30
AC Power Entry Modules 3A DPST 1 FUSE
TE Connectivity / Corcom
1: $21.81
108-0041-EVX
Toggle Switches SPST OFF-ON
Mountain Switch
1: $3.27
84-6
Battery Holders, Snaps & Contacts 9V BATTERY STRAP
Keystone Electronics
1: $0.44
HC-14103
Racks & Rack Cabinets 13 X 17 X 5.25
Bud Industries
1: $162.60
MRT23-A-RO
Rotary Switches DPDT ON-OFF-ON
NKK Switches
1: $10.50

1710303845-0311-6false