Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-MRK112-BH-RO
Manufacturer Part #:

MRK112-BH-RO

Manufacturer:

Description:
Rotary Switches LO PRO SHFT 2-12 POS GRAY TIPPED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Rotary Switches
RoHS: RoHS Compliant By Exemption Details
Number of Positions: 2 Position to 12 Position
Number of Decks: 1 Deck
Number of Poles per Deck: 1 Pole
Voltage Rating: 28 VAC/DC
Index Angle: 30 deg
Contact Style: Non-Shorting
Termination Style: Terminal
Mounting Type: Panel
Contact Plating: Gold
Brand: NKK Switches
Actuator: Shaft, Low Profile with Knob
Voltage Rating DC: 28 V
Voltage Rating AC: 28 V
Contact Form: SP
Index Stops: Adjustable
Power Rating: 0.4 VA
Part # Aliases: 633-MRK112-BH
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.79
  25: $12.14
  50: $11.78
  100: $10.90

To add to a project, please Log In.

133639882 162913321 165583196 107609394 189371948 130253816 171030384 1673872595-0311-6false