Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-MLW3020-00-RA-1A
Manufacturer Part #:

MLW3020-00-RA-1A

Manufacturer:

Description: Rocker Switches SP3T ON-ON-ON
PDF Data Sheet
 
Share |
Manufacturer: NKK Switches
Product Category: Rocker Switches
RoHS: RoHS Compliant By Exemption Details
Contact Form: SP3T
Switch Function: ON - ON - ON
Current Rating: 5 A
Voltage Rating AC: 250 V
Voltage Rating DC: 30 V
Termination Style: Solder Lug
Brand: NKK Switches
Actuator: Rocker
Mounting Style: Panel
Terminal Seal: Epoxy
Contact Plating: Silver
Contact Rating: 5 A at 125 VAC, 3 A at 250 VAC, 30 VDC
Housing Material: Stainless Steel
Mounting Hole: Rectangular
Mounting Hole Size: 18.7 mm x 16.7 mm
Mounting Type: Snap In
Operating Temperature Range: - 10 C to + 50 C
Series: MLW - With Std Bezel (AT204)
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.99
  25: $12.14
  50: $11.43
  100: $10.73
  200: $9.71

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT9201A
Switch Bezels / Switch Caps BLACK BEZEL
NKK Switches
1: $0.81
AT622C-RO
Industrial Panel Mount Indicators / Switch Indicat ...
NKK Switches
1: $7.68
AT602N-RO
Industrial Panel Mount Indicators / Switch Indicat ...
NKK Switches
1: $3.58
AT602-6V-RO
Industrial Panel Mount Indicators / Switch Indicat ...
NKK Switches
1: $1.83
AT602-28V-RO
Industrial Panel Mount Indicators / Switch Indicat ...
NKK Switches
1: $1.68
AT602-24V-RO
Industrial Panel Mount Indicators / Switch Indicat ...
NKK Switches
1: $2.09
AT602-12V-RO
Industrial Panel Mount Indicators / Switch Indicat ...
NKK Switches
1: $1.81
AT426F
Switch Bezels / Switch Caps PADDLE CAP GREEN
NKK Switches
1: $1.08
AT426E
Switch Bezels / Switch Caps PADDLE CAP YELLOW
NKK Switches
1: $1.01
AT426C
Switch Bezels / Switch Caps PADDLE CAP RED
NKK Switches
1: $0.94
AT426B
Switch Bezels / Switch Caps PADDLE CAP WHITE
NKK Switches
1: $1.07
AT426A
Switch Actuators BLACK PADDLE FOR MLW SERIES
NKK Switches
1: $1.07
AT405G
Switch Bezels / Switch Caps ROCKER CAP BLUE
NKK Switches
1: $0.91
AT405F
Switch Bezels / Switch Caps ROCKER CAP GREEN
NKK Switches
1: $0.83
AT405E
Switch Bezels / Switch Caps ROCKER CAP YELLOW
NKK Switches
1: $0.91
AT405D
Switch Hardware ORANGE ROCKR FOR MLW INCANDESCENT ...
NKK Switches
1: $0.98
AT405C
Switch Bezels / Switch Caps ROCKER CAP RED
NKK Switches
1: $0.83
AT405B
Switch Bezels / Switch Caps ROCKER CAP WHITE
NKK Switches
1: $1.28
AT405A
Switch Bezels / Switch Caps ROCKER CAP BLACK
NKK Switches
1: $0.95
AT204E
Switch Bezels / Switch Caps .787" WIDE YELLOW BEZE ...
NKK Switches
1: $0.81

107609394 171030384 189371948 167387259 133639882 165583196 187110232 121910155 130253816