|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-MB241112
Manufacturer Part #:

MB2411JW01-C-1A

Manufacturer:

Description:
Pushbutton Switches SP ON-(ON) SLD SNP N
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Mounting Style: Panel
Contact Form: SPDT
Switch Function: ON - (ON)
Current Rating: 3 A
Voltage Rating AC: 125 V
Mounting Type: Snap In
Termination Style: Solder Lug
Contact Plating: Silver
Brand: NKK Switches
Actuator: Plunger, with Cap
Flammability Rating: UL 94 V-0
Housing Material: Diallyl Phthalate Resin
Life: 200000 Cycles
Series: MB2400
Terminal Seal: Epoxy
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT212A Switch Bezels / Switch Caps 100
AT465F Switch Bezels / Switch Caps 100
AT208A Switch Bezels / Switch Caps 49
AT213A Switch Bezels / Switch Caps 66
AT465A Switch Bezels / Switch Caps 104
AT617C Industrial Panel Mount Indicators / Switch Indicators 89
AT465E Switch Bezels / Switch Caps 175
AT617E Industrial Panel Mount Indicators / Switch Indicators 90
AT465C Switch Bezels / Switch Caps 98
AT465B Switch Bezels / Switch Caps 200
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.17
25:
$7.02
50:
$6.05
100:
$5.71
200:
$5.60
500:
$5.00
$4.62
$4.31

To add to a project, please Log In.

167387259 189371948 133639882 171030384