|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-M2T18SA5G03
Manufacturer Part #:

M2T18SA5G03

Manufacturer:

Description:
Toggle Switches SPDT (ON)-OFF-(ON)
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - OFF - ON
Mounting Style: Through Hole
Termination Style: Solder Pin
Current Rating: 100 mA
Voltage Rating AC: 28 V
Voltage Rating DC: 28 VDC
Power Rating: 0.4 VA
Brand: NKK Switches
Actuator: Bat
Terminal Seal: Sealed
Contact Plating: Gold
Life: 50000 Cycles
Packaging: Bulk
Series: M2T
Factory Pack Quantity: 1
Part # Aliases: M2T-18AAP4
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT402A Switch Bezels / Switch Caps 1,465
AT4151H Switch Bezels / Switch Caps 448
AT4151C Switch Bezels / Switch Caps 368
AT4149E Switch Bezels / Switch Caps 500
AT4148H Switch Bezels / Switch Caps 224
AT4148A Switch Bezels / Switch Caps 152
AT4149B Switch Bezels / Switch Caps 11
AT4148F Switch Bezels / Switch Caps 13
AT4150C Switch Bezels / Switch Caps 100
AT4149C Switch Bezels / Switch Caps 96
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.31
25:
$3.66
50:
$3.51
100:
$3.42
200:
$3.24
500:
$3.13
$2.97
$2.91

To add to a project, please Log In.

159982148 163098198 133639882 167387259 171030384 189371948