Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-T12TXW30/328DARO
Manufacturer Part #:

M2T12TXW30/328-DA-RO

Manufacturer:

Description: Rocker Switches & Paddle Switches ON-ON RA PC .365 BLK ROCKER 6A LOW TEMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
RoHS: RoHS Compliant By Exemption Details
Contact Form: SPDT
Switch Function: ON - NONE - ON
Current Rating: 6 A
Voltage Rating AC: 250 V
Actuator: Rocker
Color: Black
Mounting Style: Through Hole
Terminal Seal: Epoxy
Contact Plating: Silver
Illumination: Not Illuminated
Contact Rating: 6 A
Part # Aliases: 633-T12TXW30/328DA M2T12TXW30/328-DA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
33 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.24
  25: $4.15
  50: $4.10
  100: $4.01
  200: $3.03
  500: $2.98

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
MAX3232IPWR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $2.02
OKI-78SR-3.3/1.5-W36-C
DC/DC Converters 4.95W 24Vin 3.3Vout 1.5A SIP Non- ...
Murata Power Solutions
1: $3.93
LM311P
Comparator ICs Diff Comparator
Texas Instruments
1: $0.32
70543-0003
Headers & Wire Housings VERTICAL HDR 4P single row
Molex
1: $1.03
0031.8221
Fuse Holders FUSE-HOLDER OGN
Schurter
1: $1.12
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
MCS1632R025FER
Current Sense Resistors - SMD 1W 0.025 ohm 1%
Ohmite
1: $0.35
T491C226K016AT
Tantalum Capacitors - Solid SMD 16V 22uF 10% "C"
Kemet
1: $0.66
MPZ2012S102A
EMI Filter Beads, Chokes & Arrays 0805 1000ohms 10 ...
TDK
1: $0.09
PIC18F2458-I/SP
8-bit Microcontrollers - MCU 24KB Flash 2KB RAM
Microchip Technology
1: $6.41
SB4011NOH-2A-RO
Pushbutton Switches OFF(ON) NORM OPEN 3A BLK CAP L ...
NKK Switches
1: $4.40
ACH-10.000MHZ-EK
Standard Clock Oscillators 10MHz 5V
ABRACON
1: $1.60
254-EMB95-RO
Speakers & Transducers 9.0 x 5.5mm 2731Hz
Kobitone
1: $1.19
151-307-RC
Test Points LNG RED TERM
Kobiconn
1: $0.30
151-303-RC
Test Points LONG BLK PCB TERM
Kobiconn
1: $0.30
161-2206
Circular DIN Connectors MINI DIN PCB 6 PIN
Kobiconn
1: $1.19
PK-27N36PSQ
Audio Indicators & Alerts CONSTANT, 3-28VDC 3.5KHZ ...
Mallory Sonalert
1: $5.26
151-304-RC
Test Points LONG BRN PCB TERM
Kobiconn
1: $0.30
161-2625-E
Phone Connectors 2.5MM STEREO OPEN
Kobiconn
1: $1.03

171030384 1630981985-0311-6false