|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-M2013TJW01-FA-1A
Manufacturer Part #:

M2013TJW01-FA-1A

Manufacturer:

Description:
Rocker Switches SPDT SNAP IN FRAME MR-1 SERIES
Mouser Online Catalog Page 2,770, Mouser Online Catalog
PDF Page 2,770, PDF Catalog Page
M2013TJW01-FA-1A Datasheet M2013TJW01-FA-1A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Rocker Switches
RoHS: RoHS Compliant By Exemption Details
Contact Form: SPDT
Switch Function: ON - OFF - ON
Current Rating: 6 A
Voltage Rating AC: 250 V
Termination Style: Solder Lug
Brand: NKK Switches
Actuator: Rocker
Color: Black
Mounting Style: Panel
Terminal Seal: Epoxy
Contact Plating: Silver
Contact Rating: 6 A
Mounting Type: Snap In
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT4148H Switch Bezels / Switch Caps 224
AT4148A Switch Bezels / Switch Caps 152
AT064-2 Switch Hardware 101
AT4149B Switch Bezels / Switch Caps 11
AT065-1 Switch Hardware 53
AT212A Switch Bezels / Switch Caps 100
AT4149C Switch Bezels / Switch Caps 96
AT4148C Switch Bezels / Switch Caps 131
AT208A Switch Bezels / Switch Caps 49
AT213A Switch Bezels / Switch Caps 66
ImageMfr. Part #DescriptionStock 
FHAC0001ZXJ Fuse Holder 3,136
PIC16F690-I/SO 8-bit Microcontrollers - MCU 2,115
HDSP-H103 LED Displays & Accessories 709
MAX3311CUB+ RS-232 Interface IC 1,749
MC7805CTG Linear Voltage Regulators 16,133
M2013SS1W01 Toggle Switches 389
PB-12N23P-03Q Audio Indicators & Alerts 4,906
M74HC4852YRM13TR Multiplexer Switch ICs 7,498
D6R40 F2 LFS Tactile Switches 843
Real Time Availability
Stock:
15 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.29
25:
$4.18
50:
$3.80
100:
$3.75
200:
$3.72
500:
$3.38
$3.21
$3.17

To add to a project, please Log In.

163600404 176788790 189371948 130253816 148847885 133639882 165583196 171030384 187110232 107609394 121910155 167387259