Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-M2012TXG13-EA-RO
Manufacturer Part #:

M2012TXG13-EA-RO

Manufacturer:

Description: Rocker Switches & Paddle Switches ON-ON .465 BRAKET PC .365 BLACK PADDLE 6A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
RoHS: RoHS Compliant By Exemption Details
Contact Form: SPDT
Switch Function: ON - NONE - ON
Voltage Rating AC: 28 V
Voltage Rating DC: 28 V
Power Rating: 0.4 VA
Actuator: Paddle
Color: Black
Mounting Style: Bracket
Terminal Seal: Epoxy
Contact Plating: Gold
Illumination: Not Illuminated
Contact Rating: 0.4 VA
Part # Aliases: 633-M2012TXG13-EA M2012TXG13-EA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
163 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.12
  25: $4.03
  50: $3.99
  100: $3.90
  200: $2.94
  500: $2.88

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT401S
Switch Accessories SPLASH PROOF BOOT ASSEM SILICON ...
NKK Switches
1: $2.03
AT401P
Switch Accessories TL SERIES PANEL SEAL
NKK Switches
1: $0.51
AT401A
Switch Accessories SPLASH BOOT HALF BLK
NKK Switches
1: $2.36
AT401H
Switch Accessories SPLASHPRF BOOT GRAY
NKK Switches
1: $2.16
AT402A
Switch Accessories SPLASH BOOT FULL BLK
NKK Switches
1: $3.01
VN3205N8-G
MOSFET 50V 0.3Ohm
Supertex
1: $1.27
SR2511F-0206-19R0B-E9-N-W
Rotary Switches ROTARY 2POL 6POS NS
Alpha (Taiwan)
1: $2.77
7108J61ZQE22
Rocker Switches & Paddle Switches SP ON-NONE-MOM 5 ...
C&K Components
1: $7.59
CKM13ETW01
Keylock Switches SPDT ON-OFF-ON
NKK Switches
1: $13.45
SR2612F-0206-21R0B-D8-N
Rotary Switches 2POLE 6POS RND SHAFT
Alpha (Taiwan)
1: $3.17
M2022TJW01-GC
Rocker Switches & Paddle Switches DPDT ON-NONE-ON
NKK Switches
1: $6.81
561-MP5N4
Cable Mounting & Accessories STRN RELF .50 X .45
Eagle Plastic Devices
1: $0.13
7101J60CQE3
Rocker Switches & Paddle Switches
C&K Components
1: $7.28
AT4148C
Switch Accessories .365" WIDE RED RKR CAP FOR M, M ...
NKK Switches
1: $0.47
M2012TNW01-EA
Rocker Switches & Paddle Switches SPDT On-None-On
NKK Switches
1: $4.57
M2012TJW01-GH
Rocker Switches & Paddle Switches ON-ON SNAP-IN .4 ...
NKK Switches
1: $3.53
DF11-2428SC
Headers & Wire Housings FEMALE CONTACT TIN 24-28AW ...
Hirose Connector
1: $0.26

176788790 171030384 167387259 1636004045-0311-6false