Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-MSERIESKIT
Manufacturer Part #:

M Series Kit

Manufacturer:

Description: Illuminated Toggle Switches M Series Toggle Switches Eng Kit
Lifecycle: New At Mouser
Mouser Online Catalog Page 1,987, Mouser Online Catalog
PDF Page 1,987, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Illuminated Toggle Switches
RoHS: RoHS Compliant Details
Current Rating: 6 A
Voltage Rating AC: 250 V
Voltage Rating DC: 30 V
Illumination: LED
Brand: NKK Switches
Illumination Color: None
Series: M
Part # Aliases: KIT-MOUSER M SERIES
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.42

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OKI-78SR-5/1.5-W36H-C
Non-Isolated DC/DC Converters 7.5W 24V 5Vout 1.5A ...
Murata Power Solutions
1: $4.30
TAP106K025SCS
Tantalum Capacitors - Solid Leaded 25volts 10uF 10 ...
AVX
1: $0.68
T93YB103KT20
Trimmer Resistors - Through Hole .5watt 10Kohm 10%
Vishay / Sfernice
1: $1.17
T93YA103KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 10K
Vishay / Sfernice
1: $1.58
PKG50B1/4
Knobs & Dials .551" LINE IND/SIDE STR RIB KNOB
TE Connectivity / Alcoswitch
1: $2.39
215083-4
Headers & Wire Housings MOW 04P 28 AWG
TE Connectivity
1: $0.48
1-2199298-4
IC & Component Sockets 16P DIP SKT 300 CL LADDER
TE Connectivity / AMP
1: $0.12
LM13700N/NOPB
Operational Amplifiers - Op Amps Dual OP Amp Trans ...
Texas Instruments
1: $1.99
30310-6002HB
Headers & Wire Housings 10P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.64
PCL722A
DC Power Connectors Power Jack Locking 2mm PC Mt
Switchcraft
1: $4.72
M2012SS1W01
Toggle Switches ON-NONE-ON SPDT
NKK Switches
1: $2.75
MMBT3904-7-F
Transistors Bipolar - BJT 40V 300mW
Diodes Incorporated
1: $0.12
RN55D1002FB14
Metal Film Resistors - Through Hole 1/8watt 10Kohm ...
Vishay / Dale
1: $0.10
1C20C0G331J050B
Multilayer Ceramic Capacitors MLCC - Leaded 330pF ...
Vishay / Sprague
1: $0.15
K102K10X7RF5UH5
Multilayer Ceramic Capacitors MLCC - Leaded 1000pF ...
Vishay / BC Components
1: $0.03
ERA-S33J152V
Thin Film Resistors - SMD Thermo Sensitive Chp Res ...
Panasonic
1: $0.95
3365/10-CUT-LENGTH
Flat Cables .050 10 COND. 28AWG ROUND 1PC=1FT
3M Electronic Solutions Division
1: $0.24
BC550CBU
Transistors Bipolar - BJT NPN 45V 100mA HFE/800
Fairchild Semiconductor
1: $0.22
WP424IDT
Standard LEDs - Through Hole 3mm FLAT TOP RED DIF
Kingbright
1: $0.17
WP424GDT
Standard LEDs - Through Hole 3MM FLAT TOP GRN
Kingbright
1: $0.17

173382816 133639882 165583196 187110232 107609394 189371948 167387259 121910155 130253816 171030384