|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-ASBKG03RGB-2SJB
Manufacturer Part #:

KP0215ASBKG03RGB-2SJB

Manufacturer:

Description:
Illuminated Pushbutton Switches TACTILE/AUDIBLE SPST OFF (ON)
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Illuminated Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: OFF - (ON)
Current Rating: 100 mA
Voltage Rating DC: 12 VDC
Mounting Style: Through Hole
Illumination: LED
Illumination Color: RGB
Termination Style: Solder Pin
Brand: NKK Switches
Actuator: Plunger, with Cap
Cap Color: Clear, White Diffuser
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate, Glass Fiber Reinforced
Life: 5000000 Cycles
Series: KP
Terminal Seal: Epoxy
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT3080JB Switch Bezels / Switch Caps 62
AT3078JB Switch Bezels / Switch Caps 41
AT3084JB Switch Bezels / Switch Caps 53
ImageMfr. Part #DescriptionStock 
836-22-010-30-001101 Headers & Wire Housings 290
807-22-001-30-005101 IC & Component Sockets 1,623
830-10-010-30-003000 Headers & Wire Housings 417
830-10-010-30-004000 Headers & Wire Housings 101
KP0215ASAKG03RGB-1SJB Illuminated Pushbutton Switches 7
1379659-1 Automotive Connectors 648
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.65
25:
$20.35
50:
$19.04
100:
$17.53
200:
$16.55

To add to a project, please Log In.

189371948 133639882 171030384 167387259