|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-15ANAKG036CF1FJB
Manufacturer Part #:

KP0115ANAKG036CF-1FJB

Manufacturer:

Description:
Illuminated Pushbutton Switches Non Tactile 9.2mm Red/Green 12mm cap
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Illuminated Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: ON - OFF
Current Rating: 100 mA
Voltage Rating DC: 12 VDC
Mounting Style: Through Hole
Illumination: LED
Illumination Color: Super Bright Red, Green
Termination Style: Solder Pin
Brand: NKK Switches
Actuator: Plunger, with Cap
Cap Color: Clear, White Diffuser
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate, Glass Fiber Reinforced
Life: 5000000 Cycles
Series: KP
Terminal Seal: Epoxy
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT3080JB Switch Bezels / Switch Caps 12
AT3078JB Switch Bezels / Switch Caps 41
AT3084JB Switch Bezels / Switch Caps 53
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.03
25:
$13.39
50:
$12.76
100:
$11.86
200:
$11.48
500:
$10.97
$10.20

To add to a project, please Log In.

150807153 189371948 133639882 167387259 171030384