Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-KB26RKG015FJF-RO
Manufacturer Part #:

KB26RKG01-5F-JF-RO

Manufacturer:

Description: Pushbutton Switches ON-ON RECT BUSH MNT GRN LED CLR/GRN CAP
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: ON - ON
Voltage Rating AC: 28 V
Voltage Rating DC: 28 V
Power Rating: 0.4 VA
Mounting Style: Panel
Illumination Color: Green
Termination Style: Solder Lug
Contact Plating: Gold
Actuator: Rectangular
Brand: NKK Switches
Series: KB
Factory Pack Quantity: 1
Part # Aliases: 633-KB26RKG015FJF KB26RKG01-5F-JF
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

NKK Switches

Manufacturer Part #:
Description:
Pushbutton Switches ON-ONRECTBUSHMNT GRN LED CLR/GRN CAP

Compare With Current Part

167387259 1710303845-0314-1false