Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-KB15RKW01B5F24JF
Manufacturer Part #:

KB15RKW01B-5F24-JF-RO

Manufacturer:

Description: Illuminated Pushbutton Switches SPDT ON-(ON)
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Illuminated Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - (ON)
Current Rating: 1 A
Voltage Rating AC: 250 V
Mounting Style: Panel
Illumination: LED
Illumination Color: Green
Termination Style: Solder Lug
Brand: NKK Switches
Actuator: Rectangular
Contact Plating: Silver
Flammability Rating: UL 94 V-0
Housing Material: Polyamide
LED Size: T-1 1/4
Series: KB
Terminal Seal: Epoxy
Part # Aliases: KB15RKW01B-5F24-JF
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.59
  25: $13.30
  50: $12.84
  100: $11.97
  200: $11.84
  500: $11.74
  1,000: $11.67
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KB03KW01-6B-JB
Industrial Panel Mount Indicators / Switch Indicat ...
NKK Switches
1: $12.73
KB15RKW01B-5C24-JC
Illuminated Pushbutton Switches MINIATURE PUSHBUTT ...
NKK Switches
1: $16.59

189371948 167387259 133639882 1710303845-0311-6false