Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-JWLW22RCA
Manufacturer Part #:

JWLW22RCA

Manufacturer:

Description:
Rocker Switches High In-rush Rated Rocker Switch
Mouser Online Catalog Page 1,999, Mouser Online Catalog
PDF Page 1,999, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: ON - ON
Current Rating: 16 A
Voltage Rating AC: 250 V
Voltage Rating DC: 72 V
Termination Style: Quick Connect Terminal
Actuator: Rocker
Mounting Style: Panel
Terminal Seal: Epoxy
Contact Plating: Silver
Brand: NKK Switches
Contact Rating: 16 A at 125 VAC, 250 VAC
Mounting Hole: Rectangular
Mounting Hole Size: 30.7 mm x 20.5 mm
Series: JWLW - Without Barrier
Factory Pack Quantity: 25
Part # Aliases: JW-LW22RRK
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.48
  25: $11.79
  50: $11.72
  100: $10.44
  200: $9.09
  500: $8.76
  1,000: $8.42

To add to a project, please Log In.

163230004 107609394 133639882 165583196 187110232 189371948 130253816 121910155 167387259 171030384