|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-JWLW22RAA
Manufacturer Part #:

JWLW22RAA

Manufacturer:

Description:
Rocker Switches High In-rush Rated Rocker Switch
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: ON - ON
Current Rating: 16 A
Voltage Rating AC: 250 V
Voltage Rating DC: 72 VDC
Termination Style: Quick Connect Terminal
Actuator: Rocker
Mounting Style: Panel
Terminal Seal: Epoxy
Contact Plating: Silver
Brand: NKK Switches
Contact Rating: 16 A at 125 VAC, 250 VAC
Packaging: Bulk
Series: JWLW - Without Barrier
Factory Pack Quantity: 25
Part # Aliases: 6060
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4004 Rectifiers 155,203
2-520184-4 Terminals 13,767
AD8429ARZ Instrumentation Amplifiers 214
1778625 Pluggable Terminal Blocks 7,244
1778764 Pluggable Terminal Blocks 2,029
1778780 Pluggable Terminal Blocks 1,356
1778832 Pluggable Terminal Blocks 3,444
GS-400 PCBs & Breadboards 405
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.98
25:
$12.70
50:
$11.65
100:
$10.44
200:
$9.09
500:
$8.76
$8.42

To add to a project, please Log In.

163230004 107609394 121910155 130253816 133639882 171030384 187110232 165583196 167387259 148847885 189371948